Panasonic EEEFT0J221AR Electrolytic capacitor SMD 220 µF 6.3 V Ø5.00 mm

MPN
EEEFT0J221AR
Brand
Panasonic
EAN-13
2050005394459
Order Code
17-1272
Country of Origin
Indonesia
Qty Unit Price (Ex VAT)
20+ £0.260
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Panasonic EEEFT0J221AR is a surface-mounted electrolytic capacitor designed to provide reliable performance in electronic circuits. This component features a capacitance of 220 microFarads and a voltage rating of 6.3 volts, housed in a compact 5.00 mm diameter package. The capacitor is ideal for decoupling and filtering applications, particularly in compact power supply designs where board space is limited. Due to its robust construction, it is suitable for use in a variety of electronic devices, including consumer electronics and small-scale industrial equipment, ensuring stability and performance in demanding environments. The Panasonic EEEFT0J221AR contributes to efficient and stable circuit operations, serving critical roles in both load regulation and noise suppression.
Type Electrolytic capacitor
Capacitance 220µF
Tolerance 20%
Voltage 6.3V
Dimensions (Ø) 5.00mm
Operating Temperature -55°C
Content 1
Diameter 5.00mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot