Panasonic EEEFKA331XSP Capacitor SMD 330 µF 10 V 20% 6.3 x 7.7 mm

MPN
EEEFKA331XSP
Brand
Panasonic
EAN-13
2050005041834
Order Code
17-1266
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.551
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 409 in stock

Panasonic's EEEFKA331XSP is a high-performance electrolytic capacitor designed for surface-mount technology (SMT) applications. This capacitor offers a capacitance of 330 microFarads and is rated for a voltage of up to 10 volts, with an allowable tolerance of 20%. Its compact dimensions, measuring 6.3 x 7.7 mm, make it ideal for use in densely packed circuit boards where space is a premium. This component is sought after in applications such as power supply filtering, decoupling, and energy storage in various electronic devices, particularly where reliability and efficiency are crucial. Its durable construction and stable performance make it a valuable component in both consumer electronics and more demanding industrial environments.
Type Electrolytic capacitor
Capacitance 330µF
Tolerance 20%
Voltage 10V
Dimensions (Ø x H) 6.3 mm x 7.7 mm
Operating Temperature -55°C
Content 1
Diameter 6.3mm
Height 7.7mm
Length 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C
Width 6.3mm

Reviews

Be the first to submit a review

Trustpilot