Panasonic EEEFK1V470P 47uF 35V 105°c FK Series SMD Aluminium Electrolytic C/T

MPN
EEEFK1V470P
Brand
Panasonic
Order Code
11-3256
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.153
50+ £0.145
200+ £0.084
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 850 in stockAdditional quantity lead time 7 days

A 47µF 35V surface mounting aluminium electrolytic capacitor with a tolerance of 20% and an extended temperature range of 105°C.


  • Dimensions Ø6.3 x 5.8mm
  • Supplied on cut tape
  • Surface mounting
  • Low impedance
  • Endurance 2000 hours
  • Suitable for reflow soldering
  • Qualified to AEC-Q200
  • Panasonic FK V series
Type SMD
Capacitance 47µF
Tolerance 20%
Voltage 35V
Dimensions 6.3 x 5.8mm
Operating Temperature -55 to +105°C
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot