Panasonic EEEFK1V331GP Electrolytic capacitor SMD 330 µF 35 V 10 mm

MPN
EEEFK1V331GP
Brand
Panasonic
EAN-13
2050005393445
Order Code
17-1263
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.729
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 257 in stock

Panasonic EEEFK1V331GP is a surface-mount electrolytic capacitor designed for applications requiring high capacitance and reliable performance. With a capacitance value of 330 µF and a voltage rating of 35 V, this component measures 10 mm, making it suitable for use in compact electronic devices where space constraints are a consideration. The capacitor is constructed to handle power supply smoothing, energy storage, and filtering applications effectively, commonly utilised in power electronics, telecommunications equipment, and various consumer electronic circuits. Panasonic's design ensures optimal performance over a wide temperature range, providing durability and stability in demanding environments.
Type Electrolytic capacitor
Capacitance 330µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 10.00mm
Operating Temperature -55°C
Content 1
Diameter 10.00mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot