Christmas Opening Hours and Delivery Dates here
Panasonic EEEFK1J470P 47uF 63V 105°c FK Series SMD Aluminium Electrolytic T/R

Panasonic EEEFK1J470P 47uF 63V 105°c FK Series SMD Aluminium Electrolytic T/R

Order Code:

11-3295

Brand: Panasonic MPN: EEEFK1J470P

Discontinued


A 47µF 63V surface mounting aluminium electrolytic capacitor with a tolerance of 20% and an extended temperature range of 105°C.


  • Dimensions Ø8 x 10.2mm
  • Supplied on tape and reel
  • Surface mounting
  • Low impedance
  • Endurance 2000 hours
  • Suitable for reflow soldering
  • Qualified to AEC-Q200
  • Panasonic FK V series
Type SMD
Capacitance 47µF
Tolerance 20%
Voltage 63V
Operating Temperature -55 to +105°C
Dimensions 8 x 10.2mm
Material Aluminium

Trustpilot