Panasonic EEEFK1E681SP Capacitor SMD 680 µF 25 V 10x10.2 mm Electrolytic

MPN
EEEFK1E681SP
Brand
Panasonic
EAN-13
2050005043302
Order Code
17-1262
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
10+ £0.594
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

Panasonic's EEEFK1E681SP is an electrolytic capacitor with a capacitance of 680 µF and a voltage rating of 25 V. This surface-mount device measures 10x10.2 mm, ensuring compatibility with compact electronic assemblies. The capacitor's construction is designed to offer stability and reliability, making it ideal for use in power supply circuits, decoupling applications, and signal processing equipment. Engineering professionals rely on the EEEFK1E681SP for its durability and performance in maintaining charge storage and voltage smoothing functions essential to modern electronics systems. As part of the FK series, it adheres to high-quality manufacturing standards, providing consistent and dependable operation in various electronic applications.
Type Electrolytic capacitor
Capacitance 680µF
Tolerance 20%
Voltage 25V
Dimensions (Ø x H) 10 mm x 10.2 mm
Operating Temperature -55°C
Content 1
Diameter 10mm
Height 10.2mm
Length 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot