Panasonic EEEFK1E222AM Electrolytic capacitor 2200µF 25V SMD 16mm Tape cut

MPN
EEEFK1E222AM
Brand
Panasonic
EAN-13
2050005399652
Order Code
17-1258
Country of Origin
Indonesia
Qty Unit Price (Ex VAT)
2+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

Panasonic's EEEFK1E222AM is an electrolytic capacitor offering a capacitance of 2200 µF and is rated for 25 V. Designed as a surface-mount device (SMD), this component features a compact form factor with a diameter of 16.00 mm, making it suitable for densely packed electronic assemblies. It has a tolerance of 20%, which is typical for general-purpose capacitors of this type. This capacitor is ideal for use in power supply circuits, filtering, and decoupling applications where stable performance is required. Delivered as a single piece with tape cut packaging, it is optimised for automated placement in manufacturing environments.
Type Electrolytic capacitor
Capacitance 2200µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 16.00mm
Operating Temperature -55°C
Content 1
Diameter 16.00mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot