Panasonic EEEFK1C470P Capacitor 47 µF 16 V 20% Ø6.3mm SMD Tape cut

MPN
EEEFK1C470P
Brand
Panasonic
EAN-13
2050005394299
Order Code
17-1252
Country of Origin
Indonesia
Qty Unit Price (Ex VAT)
50+ £0.246
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 552 in stock

Panasonic EEEFK1C470P is a high-quality electrolytic capacitor specifically designed for surface-mount applications. It features a capacitance of 47 microFarads and a voltage rating of 16 volts, with a tolerance of 20 percent. This component is encapsulated in a compact Ø6.3 mm package, making it suitable for space-constrained electronic circuit designs. Engineered for reliability and longevity, it is commonly utilised in power supply filtering, decoupling, and energy storage applications where stable and efficient electrical performance is required. This capacitor is supplied in a tape-cut format, facilitating easy integration into automated assembly processes.
Type Electrolytic capacitor
Capacitance 47µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 6.30mm
Operating Temperature -55°C
Content 1
Diameter 6.30mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot