Panasonic EEEFK1C221P 220uF 16V 105°c FK Series SMD Aluminium Electrolytic C/T

Panasonic EEEFK1C221P 220uF 16V 105°c FK Series SMD Aluminium Electrolytic C/T

Order Code:

11-3272

Brand: Panasonic MPN: EEEFK1C221P

Discontinued


A 220µF 16V surface mounting aluminium electrolytic capacitor with a tolerance of 20% and an extended temperature range of 105°C.


  • Dimensions Ø8 x 6.2mm
  • Supplied on cut tape
  • Surface mounting
  • Low impedance
  • Endurance 2000 hours
  • Suitable for reflow soldering
  • Qualified to AEC-Q200
  • Panasonic FK V series
Type SMD
Capacitance 220µF
Tolerance 20%
Voltage 16V
Dimensions 8 x 6.2mm
Operating Temperature -55 to +105°C
Material Aluminium

Trustpilot