Panasonic EEEFC1A102AP Capacitor SMD 1000µF 10V 20% Ø10mm Tape cut

MPN
EEEFC1A102AP
Brand
Panasonic
EAN-13
2050005399805
Order Code
17-1247
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.635
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

Panasonic EEEFC1A102AP is a surface-mount electrolytic capacitor designed with a capacitance of 1000 microFarads and a rated voltage of 10 volts, exhibiting a tolerance of 20%. As part of Panasonic's EEE-FC series, this component has a compact design with a diameter of 10 mm, making it suitable for high-density electronic applications. The capacitor's attributes make it ideal for use in power supply circuits, filtering, and decoupling tasks within consumer electronics and automotive systems where space is limited, but high-performance reliability is crucial. Provided in tape-cut format, this capacitor supports automated assembly processes, enhancing manufacturing efficiency.
Type Electrolytic capacitor
Capacitance 1000µF
Tolerance 20%
Voltage 10V
Dimensions (Ø) 10.00mm
Operating Temperature -40°C
Content 1
Diameter 10.00mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot