Panasonic EEE1VA331P Electrolytic capacitor SMD 330µF 35V Ø10mm Tape cut

MPN
EEE1VA331P
Brand
Panasonic
EAN-13
2050005401744
Order Code
17-1246
Country of Origin
Indonesia
Qty Unit Price (Ex VAT)
10+ £0.528
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

Panasonic EEE1VA331P is an electrolytic capacitor designed for surface-mounting with a capacitance of 330µF and a voltage rating of 35V. With a compact diameter of Ø10mm, this component is supplied in a tape cut format, making it suitable for automatic assembly processes. The Panasonic EEE1VA331P is particularly advantageous in applications requiring high energy density and stable capacitance, such as power supply filtering, decoupling circuits, and energy storage in electronic devices. Known for its reliability and efficiency, this capacitor is utilised extensively in audio equipment, telecommunications, and various consumer electronics, where size and performance are critical considerations.
Type Electrolytic capacitor
Capacitance 330µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 10.00mm
Operating Temperature -40°C
Content 1
Diameter 10.00mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot