Panasonic EEE1HA221P Electrolytic capacitor SMD 220 µF 50 V 20% Ø10mm

MPN
EEE1HA221P
Brand
Panasonic
EAN-13
2050005394404
Order Code
17-1244
Country of Origin
Indonesia
Qty Unit Price (Ex VAT)
10+ £0.464
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

Panasonic's EEE1HA221P is an electrolytic capacitor designed for surface mount applications, offering a capacitance of 220 microFarads and a rated voltage of 50 volts with a tolerance of 20%. This component is characterised by its compact Ø10mm size, making it suitable for high-density circuit board installations where space is a premium. Electrolytic capacitors like the EEE1HA221P are frequently utilised in power supply circuits for energy storage, filtering, and decoupling purposes, providing stability and performance in a wide range of electronic equipment. The robust design and reliability of Panasonic's EEE1HA221P make it ideal for use in industrial, consumer electronics, and telecommunications applications where dependable power management solutions are required.
Type Electrolytic capacitor
Capacitance 220µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 10.00mm
Operating Temperature -40°C
Content 1
Diameter 10.00mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot