Panasonic EEE-TG2A330P Electrolytic Capacitor 33 µF 100 V 10x7.9 mm SMD

MPN
EEE-TG2A330P
Brand
Panasonic
EAN-13
2050004440782
Order Code
17-1296
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.891
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Panasonic's EEE-TG2A330P is an electrolytic capacitor known for its reliability in electronic circuits. This component features a capacitance of 33 microFarads, a voltage rating of 100 volts, and a compact surface-mount design measuring 10 by 7.9 millimetres. With a 20% tolerance, this capacitor is suited for applications requiring stability and longevity under varying electrical conditions. It is typically employed in power supply circuits, voltage regulation, and filtering applications where its ability to handle larger ripple currents is advantageous. The Panasonic EEE-TG2A330P combines robust performance with a form factor suitable for modern electronic assemblies.
Type Electrolytic capacitor
Capacitance 33µF
Tolerance 20%
Voltage 100V
Dimensions (Ø x L) 10 mm x 7.9 mm
Operating Temperature -40°C
Content 1
Diameter 10mm
Length 7.9mm
Material Aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Width 5.3mm

Reviews

Be the first to submit a review

Trustpilot