Panasonic EEE-FTV151XAP Electrolytic capacitor SMD 150 µF 35 V Ø6.3 mm

MPN
EEE-FTV151XAP
Brand
Panasonic
EAN-13
2050004388428
Order Code
17-1288
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.466
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

Panasonic's EEE-FTV151XAP is a surface-mount electrolytic capacitor with a capacitance of 150 microFarads and a rated voltage of 35 volts. This component features an aluminium electrolytic design, housed in a compact 6.3 mm diameter package, making it suitable for applications requiring high volumetric efficiency. It offers a tolerance of 20%, providing adequate flexibility for various circuit designs where stability and reliability are paramount. The EEE-FTV151XAP is commonly utilised in power supply circuits, decoupling applications, and filtering tasks within both consumer electronics and industrial equipment due to its robust performance. This component is also referenced under identifiers 02050004388428 and 02050004198478, ensuring precise specification alignment across diverse electronic projects.
Type Electrolytic capacitor
Capacitance 150µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 6.3mm
Operating Temperature -55°C
Content 1
Diameter 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot