Panasonic EEE-FT1C102AP Electrolytic capacitor SMD 1000 µF 16 V 20 % (Ø) 10 mm

MPN
EEE-FT1C102AP
Brand
Panasonic
EAN-13
2050004444520
Order Code
17-1275
Qty Unit Price (Ex VAT)
5+ £0.806
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Panasonic EEE-FT1C102AP is an electrolytic capacitor designed for surface mount applications, providing a capacitance of 1000 microFarads with a rated voltage of 16 volts and a tolerance of 20%. With a diameter of 10 mm, this component is part of Panasonic's EEE-FT series, which is known for its reliability and compact size, making it an ideal choice for high-density electronic circuit designs. Its aluminium electrolytic construction ensures efficient performance in power supply filtering, decoupling, and energy storage applications where space constraints are a consideration. The EEE-FT1C102AP capacitor is particularly suited for use in consumer electronics, telecommunications equipment, and industrial electronics where both performance and reliability are critical.
Type Electrolytic capacitor
Capacitance 1000µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 10mm
Operating Temperature -55°C
Content 1
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot