Panasonic EEE-FT1C101AR Electrolytic capacitor SMD 100µF 16V 20% Ø5mm

MPN
EEE-FT1C101AR
Brand
Panasonic
EAN-13
2050004428896
Order Code
17-1274
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.264
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Panasonic EEE-FT1C101AR is a surface-mounted electrolytic capacitor with a capacitance of 100 microFarads and a rated voltage of 16 volts. This component exhibits a capacitance tolerance of ±20% and is characterised by a compact 5 mm diameter, making it suitable for applications requiring efficient space utilisation. Designed for reliability and performance, it is commonly utilised in power supply circuits, filtering applications, and energy storage solutions within electronic devices. Its robust design ensures dependable operation across a range of temperatures and conditions, facilitating its use in a variety of engineering projects that demand stable and efficient capacitive components.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 5mm
Operating Temperature -55°C
Content 1
Diameter 5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot