Panasonic EEE-FT0J101AR Electrolytic Capacitor SMD 100 µF 6.3 V 20% Ø4 mm

Order Code:

17-1271

Brand: Panasonic MPN: EEE-FT0J101AR EAN-13: 2050004425680

Discontinued


Panasonic EEE-FT0J101AR is a surface-mount electrolytic capacitor offering a capacitance of 100 microFarads and a voltage rating of 6.3 volts with a tolerance of 20%. Designed with a compact 4 mm diameter, this component is suitable for high-density electronic applications where space is at a premium. It utilises an aluminium electrolytic technology to provide reliable performance in filtering and decoupling applications across a range of frequencies. Engineers often deploy this capacitor within power management, signal processing, and energy storage systems in consumer electronics and industrial devices. Its robust design and compliance with industry standards ensure consistent performance under various operating conditions.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 6.3V
Dimensions (Ø) 4 mm
Operating Temperature -55°C
Content 1
Diameter 4mm
Material Aluminium

Alternatives (1)


Trustpilot