Panasonic EEE-FK1C471P Capacitor Electrolytic SMD 470µF 16V 8mm 20%

MPN
EEE-FK1C471P
Brand
Panasonic
EAN-13
2050004409246
Order Code
17-1253
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
20+ £0.286
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

Panasonic EEE-FK1C471P is an electrolytic capacitor known for its reliability and compact design, intended for surface-mount applications. This component features a capacitance of 470 microFarads and operates with a voltage rating of 16 volts, making it suitable for a variety of power supply and filtering applications in electronic circuits. With a tolerance of 20%, this aluminium electrolytic capacitor is engineered for environments requiring stability and efficiency in signal processing, decoupling, and smoothing. The EEE-FK1C471P, with its dimensions suitable for tight spaces, is frequently used in telecommunications, consumer electronics, and industrial equipment, where size and performance are critical considerations.
Type Electrolytic capacitor
Capacitance 470µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 8mm
Operating Temperature -55°C
Content 1
Diameter 8mm
Material Aluminium

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot