Panasonic EEE-FK0J101AP Electrolytic capacitor SMD 100µF 6.3V 20% Ø6.3mm

MPN
EEE-FK0J101AP
Brand
Panasonic
EAN-13
2050004471571
Order Code
17-1249
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.355
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Panasonic's EEE-FK0J101AP is an electrolytic capacitor designed for surface-mount technology, featuring a capacitance value of 100 microFarads and a voltage rating of 6.3 volts, with a tolerance of 20 percent. This component has a compact diameter of 6.3 mm, making it suitable for applications where space conservation is crucial. The EEE-FK0J101AP is ideally employed in various electronic devices for decoupling, filtering, and energy storage applications, ensuring stable and reliable performance in power supply circuits and other high-density electronic assemblies. Adhering to industry standards, this capacitor delivers robust performance, which makes it an excellent choice for both consumer electronics and industrial applications.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 6.3V
Dimensions (Ø) 6.3mm
Operating Temperature -55°C
Content 1
Diameter 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot