Panasonic EEE-FC1C100AR Electrolytic capacitor SMD 10 µF 16 V 20 % 4 mm

MPN
EEE-FC1C100AR
Brand
Panasonic
EAN-13
2050004466355
Order Code
17-1248
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
25+ £0.188
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
299 in stock, despatched in 4 working days

Panasonic EEE-FC1C100AR is an aluminium electrolytic capacitor with a capacitance of 10 µF, a voltage rating of 16 V, and a tolerance of 20%. This surface mount device (SMD) features a compact design with a 4 mm diameter, making it suitable for high-density electronic circuits. Known for its reliability and long life, this capacitor is ideal for applications requiring voltage smoothing, noise filtering, or transient protection in power supply circuits and consumer electronics. The EEE-FC series is recognised for its low impedance and high temperature stability, ensuring optimal performance in demanding environments.
Type Electrolytic capacitor
Capacitance 10µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 4mm
Operating Temperature -40°C
Content 1
Diameter 4mm
Material Aluminium

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot