Panasonic EEE-1HA3R3SR Capacitor 3.3 µF 50 V 20% SMD Ø 4 mm Electrolytic

MPN
EEE-1HA3R3SR
Brand
Panasonic
EAN-13
2050004422016
Order Code
17-1245
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
50+ £0.109
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 190 in stock

Panasonic EEE-1HA3R3SR is an electrolytic capacitor characterised by a capacitance of 3.3 microFarads, a voltage rating of 50 volts, and a tolerance of 20%, making it a reliable choice for various electronic applications. This surface-mount device (SMD) features a compact 4 mm diameter, making it suitable for densely packed circuit designs that require efficient space utilisation without compromising performance. With its aluminium electrolytic construction, this capacitor is particularly effective in applications demanding stable power supply filtering, coupling, and decoupling, as well as in circuits where energy storage is crucial. Its robust specifications make it an ideal component for use in power supplies, signal processing circuits, and general electronic systems requiring reliable energy management.
Type Electrolytic capacitor
Capacitance 3.3µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 4mm
Operating Temperature -40°C
Content 1
Diameter 4mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot