Panasonic EEE-0GA470SR Electrolytic Capacitor SMD 47 µF 4 V 20% Ø4 mm

MPN
EEE-0GA470SR
Brand
Panasonic
EAN-13
2050004464283
Order Code
17-1238
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.187
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Panasonic's EEE-0GA470SR is an electrolytic capacitor designed for surface mount applications, featuring a capacitance of 47 microFarads with a rated voltage of 4 volts and a tolerance of 20%. The capacitor is housed in a compact Ø4 mm package, making it suitable for densely populated circuit boards where space is a premium concern. Its aluminium electrolytic construction provides reliable performance in decoupling, buffering, and smoothing applications commonly encountered in power supply circuits, signal processing, and RF amplifier systems. The EEE-0GA470SR capacitor is noted for its stability and efficiency, contributing to its widespread use in consumer electronics and telecommunications equipment where dependable, compact energy storage is required.
Type Electrolytic capacitor
Capacitance 47µF
Tolerance 20%
Voltage 4V
Dimensions (Ø) 4mm
Operating Temperature -40°C
Content 1
Diameter 4mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot