Panasonic EECS0HD224V 0.22F 5.5V Vertical SD Series Gold Capacitor

MPN
EECS0HD224V
Brand
Panasonic
Order Code
11-2166
Country of Origin
Japan

Discontinued


This 0.22F gold memory backup capacitor is of the stacked coin type and has an electric double layer construction. Ideal for applications such as video and audio equipment, cameras, telephones, printers, data terminals, cooking appliances, intelligent remote controls, etc.


  • Vertical terminals
  • Working voltage 5.5V
  • +70°C 1000h Endurance
  • Panasonic SD series
Please note: This product has been discontinued by the manufacturer and is only available while stock lasts.
Type Vertical terminals
Capacitance 0.22F
Tolerance 0.176 to 0.396F
Voltage 5.5V
Pitch 10mm
Operating Temperature -25 to +70°C
Dimensions 10.5 x 5.0mm

Trustpilot