Panasonic EEA-GA1V100B Electrolytic Capacitor 10µF 35V Radial Lead 5mm 20%

MPN
EEA-GA1V100B
Brand
Panasonic
EAN-13
2050004421583
Order Code
17-1236
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.198
100+ £0.167
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,136 in stock

Panasonic EEA-GA1V100B is an electrolytic capacitor designed for diverse applications requiring stable capacitance. This radial lead component with a diameter of 5 mm offers a capacitance of 10 microFarads and operates at a voltage rating of 35 volts, providing a tolerance of 20%. Its compact size and reliable performance make it suitable for use in power supply circuits, filtering applications, and energy storage solutions in electronic devices. The EEA-GA1V100B is ideal for scenarios where moderate capacitance and voltage ratings are sufficient, particularly in consumer electronics and industrial equipment.
Type Electrolytic capacitor
Capacitance 10µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 5mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot