Panasonic EEA-GA1H4R7H Electrolytic capacitor Radial lead 4.7 µF 50 V 20%

MPN
EEA-GA1H4R7H
Brand
Panasonic
EAN-13
2050004514186
Order Code
17-1235
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 320 in stock

Panasonic EEA-GA1H4R7H is a high-quality electrolytic capacitor featuring a radial lead design that meets the demands of various electronic applications. This component has a capacitance of 4.7 microFarads and is rated for a maximum voltage of 50 volts with a tolerance of 20 percent. The capacitor is enclosed in a compact package with a diameter of 4 mm and lead spacing of 2.5 mm, making it suitable for space-constrained circuit designs. Its robust construction allows it to be effectively used in power supply filters, where reliable performance and stability across varying electrical conditions are essential. Such capacitors are commonly employed in applications like audio equipment, consumer electronics, and industrial devices where their ability to smooth voltage and reduce noise is advantageous.
Type Electrolytic capacitor
Capacitance 4.7µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 4mm
Operating Temperature -55°C
Content 1
Cross Section 2.5mm
Diameter 4mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot