Panasonic EEA-GA1H1R5 Electrolytic capacitor Radial lead 1.5µF 50V 4mm Dia

MPN
EEA-GA1H1R5
Brand
Panasonic
EAN-13
2050004394559
Order Code
17-1228
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.198
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 383 in stock

Panasonic's EEA-GA1H1R5 is a radial lead electrolytic capacitor featuring a capacitance of 1.5µF and a rated voltage of 50V. This component exhibits a compact design with a 4mm diameter, making it suitable for space-constrained applications. As part of the aluminium electrolytic capacitor family, it offers reliable electrical performance with a tolerance of ±20%, contributing to stable and efficient energy storage. This component is commonly employed in various electronic circuits, serving functions such as smoothing, filtering, and buffering. Its robust construction makes it ideal for use in power supplies, audio equipment, and industrial electronics where dependable performance is crucial.
Type Electrolytic capacitor
Capacitance 1.5µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 4mm
Operating Temperature -55°C
Content 1
Cross Section 1.5mm
Diameter 4mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot