Panasonic EEA-GA1H100 Electrolytic capacitor Radial lead 10 µF 50 V 20% 6.3 mm

MPN
EEA-GA1H100
Brand
Panasonic
EAN-13
2050004393934
Order Code
17-1227
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.251
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

Panasonic EEA-GA1H100 is an electrolytic capacitor designed with a radial lead configuration, providing a nominal capacitance of 10 microFarads and a rated voltage of 50 volts with a tolerance of 20%. This capacitor is constructed using aluminium, which ensures reliable performance in various electronic applications demanding dependable energy storage and filtering capabilities. With a compact dimension of 6.3 mm, the EEA-GA1H100 is ideal for use in power supply circuits, signal processing, and other electronic systems that require stabilised voltage and current. As part of Panasonic's trusted range of electrolytic capacitors, this component offers a balance of size, performance, and durability, making it a suitable choice for engineers working on both consumer electronics and industrial equipment.
Type Electrolytic capacitor
Capacitance 10µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 6.3mm
Operating Temperature -55°C
Content 1
Cross Section 2.5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot