Panasonic EEA-GA1E330H Electrolytic capacitor Radial lead 33 µF 25 V 20% 6.3 m

MPN
EEA-GA1E330H
Brand
Panasonic
EAN-13
2050004470086
Order Code
17-1226
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.239
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 212 in stock

Panasonic's EEA-GA1E330H is an electrolytic capacitor designed with a radial lead configuration, offering a capacitance of 33 microFarads at a voltage rating of 25 volts with a tolerance of 20 per cent. This component is identified with alternate descriptions such as "ELKO ALUM 33UF 20% 25V RADIAL" and its primary application is in circuits where stable capacitance and reliable energy storage are crucial. The capacitor's aluminium electrolytic technology makes it well-suited for power supply systems, signal filtering, and electronic device energy buffering. The product's design supports a range of general-purpose applications where compact form factors and cost-efficiency are significant considerations for engineers.
Type Electrolytic capacitor
Capacitance 33µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 6.3mm
Operating Temperature -55°C
Content 1
Cross Section 2.5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot