Panasonic EEA-GA1E220B Capacitor Radial Lead 5mm 22µF 25V 20%

MPN
EEA-GA1E220B
Brand
Panasonic
EAN-13
2050009918491
Order Code
17-1225
Qty Unit Price (Ex VAT)
20+ £0.232
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 928 in stock

Panasonic’s EEA-GA1E220B is an electrolytic capacitor featuring a radial lead configuration with a diameter of 5 mm. This electrolytic capacitor has a capacitance of 22 microFarads and operates at a voltage of 25 volts with a tolerance of 20 percent. Notable for its reliability and stability, the EEA-GA1E220B is well-suited for use in power supply filtering applications, signal coupling, and decoupling within various electronic circuits. Given its compact design and performance capabilities, it is commonly employed in consumer electronics, telecommunications equipment, and other applications where moderate capacitance and voltage ratings are required.
Type Electrolytic capacitor
Capacitance 22µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 5mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot