Panasonic EEA-GA1E100H Capacitor Radial 2.5mm 10µF 25V 20% Ø4mm

MPN
EEA-GA1E100H
Brand
Panasonic
EAN-13
2050004419368
Order Code
17-1223
Qty Unit Price (Ex VAT)
20+ £0.200
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,612 in stock

Panasonic EEA-GA1E100H is an electrolytic capacitor designed with precision and reliability for diverse engineering applications. It features a radial lead configuration with a lead spacing of 2.5 mm, offering a capacitance of 10 µF and a rated voltage of 25 V. This specific model accommodates a tolerance of 20%, and its compact design, with a diameter of 4 mm, makes it suitable for high-density circuit boards. Widely utilised in power supply circuits, filtering, and decoupling applications, the EEA-GA1E100H is favoured for its stable performance in electronic devices. Its design ensures long-term durability and effective operation within specified temperature and voltage ranges.
Type Electrolytic capacitor
Capacitance 10µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 4mm
Operating Temperature -55°C
Content 1
Cross Section 2.5mm
Diameter 4mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot