Panasonic EEA-GA1E100 Capacitor Electrolytic Radial 10µF 25V 4mm 1.5mm Lead

MPN
EEA-GA1E100
Brand
Panasonic
EAN-13
2050004394535
Order Code
17-1222
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
20+ £0.189
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 454 in stock

Panasonic EEA-GA1E100 is an electrolytic capacitor characterised by a capacitance of 10 microFarads and a rated voltage of 25 volts. This radial capacitor has a compact body with a diameter of 4 mm and a lead spacing of 1.5 mm, making it suitable for applications requiring minimal space on a circuit board. Engineered with aluminium electrolyte technology, it exhibits a capacitance tolerance of 20%, ensuring reliable performance in power supply circuits, filtering applications, and decoupling tasks. The product's robust design is particularly advantageous for use in electronic devices requiring stable capacitance under varying voltage conditions.
Type Electrolytic capacitor
Capacitance 10µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 4mm
Operating Temperature -55°C
Content 1
Cross Section 1.5mm
Diameter 4mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot