Panasonic EEA-GA1C470B Electrolytic Capacitor Radial 47µF 16V 20% Ø6.3mm

MPN
EEA-GA1C470B
Brand
Panasonic
EAN-13
2050004422023
Order Code
17-1219
Qty Unit Price (Ex VAT)
20+ £0.315
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 321 in stock

Panasonic's EEA-GA1C470B is a radial electrolytic capacitor offering a capacitance of 47µF with a voltage rating of 16V and a tolerance of ±20%. The component has a compact cylindrical design with a diameter of 6.3 mm, making it suitable for applications where space is at a premium. Engineered for reliability and efficiency, this aluminium electrolytic capacitor is ideal for use in a variety of electronic circuits, including power supply modules, signal processing systems, and other applications where energy storage and smoothing are critical. The robust construction and stable capacitance performance make it well-suited for engineers seeking dependable passive components in both consumer electronics and industrial equipment. With its precise specifications, the EEA-GA1C470B provides effective filtering and decoupling functions, helping to maintain signal integrity and reduce noise interference in complex circuits.
Type Electrolytic capacitor
Capacitance 47µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 6.3mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot