Panasonic ECW-FE2W225J Thin film capacitor Radial lead 2.2 µF 450 V DC 5%

MPN
ECW-FE2W225J
Brand
Panasonic
EAN-13
2050004417593
Order Code
17-1213
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.858
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Panasonic ECW-FE2W225J is a thin film capacitor known for its excellent performance and reliability in electrical circuits. With a capacitance of 2.2 µF and a voltage rating of 450 V DC, this film capacitor is designed to accommodate applications requiring stability over a range of environmental conditions. The component's radial lead configuration and compact form factor make it suitable for integration into various high-voltage applications, including power supplies and industrial electronic devices. Engineered to maintain a tight capacitance tolerance of 5%, this capacitor is ideal for precision circuits where consistency and accuracy are critical. As part of the ECW-FE series, the ECW-FE2W225J is commonly utilised in filtering applications, energy conversion, and smoothing operations within a wide temperature range, thus ensuring operational efficiency and longevity in demanding conditions.
Type Thin film capacitor
Capacitance 2.2µF
Tolerance 5%
Voltage 450V DC
Material Polypropylene
Connection Solder pins
Content 1
Cross Section 15mm
Dimensions (L x W) 17.5 mm x 10 mm
Length 17.5mm
Max. temperature +105°C
Maximum Temperature +105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot