Panasonic ECPU1C105MA5 Thin film capacitor 1µF 16V DC SMD 1210 3.2x2.5mm

MPN
ECPU1C105MA5
Brand
Panasonic
EAN-13
2050009533885
Order Code
17-1212
Country of Origin
Japan
Qty Unit Price (Ex VAT)
10+ £0.433
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 305 in stock

Panasonic's ECPU1C105MA5 is a thin film capacitor designed for Surface-Mount Device (SMD) applications, featuring a capacitance of 1 microFarad and a voltage rating of 16 volts DC. This component, characterised by its 1210 package with dimensions of 3.2 by 2.5 mm, is engineered for efficient use in compact electronic circuits. Its film construction provides excellent frequency characteristics and stability, making it ideal for applications requiring precision and reliability, such as in filtering, coupling, and timing circuits within telecommunications or consumer electronics sectors. With its alternate identification as part number 923-0112, this thin film capacitor offers dependable performance in both industrial and consumer applications where space is constrained but critical electrical performance is required.
Type Thin film capacitor
Capacitance 1µF
Tolerance 20%
Voltage 16V DC
Content 1
Dimensions (L x W) 3.2 mm x 2.5 mm
Length 3.2mm
Max. temperature +85°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot