Panasonic ECH-U1C473JX5 Thin film capacitor SMD 1206 0.047 µF 16 V 5% 3.2x1.6

MPN
ECH-U1C473JX5
Brand
Panasonic
EAN-13
2050004357981
Order Code
17-1211
  • Free UK shipping available
  • Quickly find another product in this range by Capacitance:

    22nF 47nF
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.513
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Panasonic ECH-U1C473JX5 is a thin film capacitor designed as an SMD component with a 1206 package size, offering a capacitance of 0.047 microFarads, a rated voltage of 16 volts, and a tolerance of 5%. Its construction type positions it among film capacitors, known for their stable capacitance and low inductance characteristics, making them suitable for high-frequency applications. With dimensions of 3.2 by 1.6 millimetres, this capacitor is ideal for compact circuit designs, including signal processing, decoupling, and filtering in various electronic devices. Its reliability and accuracy are particularly valued in precision equipment and applications where space is limited, and high performance is required.
Type Thin film capacitor
Capacitance 47nF
Tolerance 5%
Voltage 16V DC
Material Polypropylene
Content 1
Dimensions (L x W) 3.2 mm x 1.6 mm
Length 3.2mm
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot