Panasonic ECH-U1C223JX5 thin film capacitor SMD 1206 0.022 µF 16 V 5% 3.2x1.6

MPN
ECH-U1C223JX5
Brand
Panasonic
EAN-13
2050004352276
Order Code
17-1209
  • Free UK shipping available
  • Quickly find another product in this range by Capacitance:

    22nF 47nF
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.550
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 500 availableBack-order availability date - 17/10/2026

Panasonic ECH-U1C223JX5 is a high-quality thin film capacitor designed in an SMD 1206 package, offering a capacitance of 0.022 µF with a voltage rating of 16 V and a tolerance of 5%. As a member of the film capacitors category, this component provides excellent stability and reliability, making it suitable for precision applications where size and performance are critical. Its compact dimensions, measuring 3.2 mm by 1.6 mm, allow for efficient use in space-constrained environments, such as portable electronic devices and embedded systems. The ECH-U1C223JX5 is ideal for applications that require minimal parasitic inductance and resistance, ensuring optimal signal integrity and performance. Typical uses include high-frequency filtering, coupling, and decoupling circuits where maintaining signal quality is paramount.
Type Thin film capacitor
Capacitance 22nF
Tolerance 5%
Voltage 16V DC
Material Polypropylene
Content 1
Dimensions (L x W) 3.2 mm x 1.6 mm
Length 3.2mm
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot