Panasonic ECA2GHG3R3 Electrolytic Capacitor Radial Lead 3.3µF 400V 20%

MPN
ECA2GHG3R3
Brand
Panasonic
EAN-13
2050005402222
Order Code
17-1205
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
10+ £0.355
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

Panasonic ECA2GHG3R3 is an electrolytic capacitor with a capacitance of 3.3 microFarads and a rated voltage of 400 volts, featuring a tolerance of 20 per cent. This radial leaded capacitor is designed for use in power supply circuits, energy storage, and noise filtering, making it suitable for high-voltage applications where these characteristics are required. With its robust construction and reliable performance, the ECA2GHG3R3 ensures stability and efficiency in demanding environments. Its durable design supports various industrial and commercial electronics that require compact size and high reliability, such as switch mode power supplies and motor drives.
Type Electrolytic capacitor
Capacitance 3.3µF
Tolerance 20%
Voltage 400V
Dimensions (Ø) 10.00mm
Operating Temperature -25°C
Content 1
Cross Section 5.00mm
Diameter 10.00mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot