Panasonic ECA2GHG010 Electrolytic capacitor Radial lead 1µF 400V 20% Tape cut

MPN
ECA2GHG010
Brand
Panasonic
EAN-13
2050005402178
Order Code
17-1203
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
20+ £0.308
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 239 in stock

Panasonic ECA2GHG010 is an electrolytic capacitor designed for applications requiring a capacitance of 1µF, a voltage rating of 400V, and a tolerance of 20%. This radial lead component is supplied in a tape cut format, facilitating ease of use in automated assembly processes. It is well-suited for use in power supply circuits, filtering applications, and other electronic equipment where stable and reliable performance is critical. The capacitor's robust design ensures durability in high-voltage environments, making it an ideal choice for professional engineering applications.
Type Electrolytic capacitor
Capacitance 1µF
Tolerance 20%
Voltage 400V
Dimensions (Ø) 6.30mm
Operating Temperature -25°C
Content 1
Cross Section 2.50mm
Diameter 6.30mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot