Panasonic ECA2AHG471 470uF 20% 100V 105°c Radial Aluminium Electrolytic

MPN
ECA2AHG471
Brand
Panasonic
Order Code
11-2190
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.74
50+ £1.48
100+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 50 in stockAdditional quantity lead time 7 days

A 100V 470µF 20% standard aluminium electrolytic capacitor in a radial leaded case. The capacitor has a working temperature up to 105°C.


  • Dimensions Ø16 x 25mm
  • Pitch 7.5mm
  • Panasonic NHG series
Type Radial aluminium electrolytic
Capacitance 470µF
Tolerance 20%
Voltage 100V
Dimensions 16 x 25mm
Operating Temperature -55 to +105°C
Material Aluminium
Pitch 7.5mm

Reviews

Be the first to submit a review

Trustpilot