Panasonic ECA1JHG470 47uF 20% 63V 105°c Radial Aluminium Electrolytic

MPN
ECA1JHG470
Brand
Panasonic
Order Code
11-2191
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.239
50+ £0.151
100+ £0.130
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 167 in stockAdditional quantity lead time 7 days

A 63V 47µF 20% standard aluminium electrolytic capacitor in a radial leaded case. The capacitor has a working temperature up to 105°C.


  • Dimensions Ø6.3 x 11.2mm
  • Pitch 2.5mm
  • Panasonic NHG series
Type Radial aluminium electrolytic
Capacitance 47µF
Tolerance 20%
Voltage 63V
Dimensions 6.3 x 11.2mm
Operating Temperature -55 to +105°C
Material Aluminium
Pitch 2.5mm

Reviews

Be the first to submit a review

Trustpilot