Panasonic ECA-2EM010 Electrolytic capacitor Radial lead 1µF 250V 20% 6.3mm

MPN
ECA-2EM010
Brand
Panasonic
EAN-13
2050009917395
Order Code
17-1202
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.168
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 330 in stock

Panasonic ECA-2EM010 is a radial lead electrolytic capacitor designed for efficient performance in electronic circuits. This component has a capacitance of 1µF and is rated for a voltage of 250V, with a tolerance of 20%, making it suitable for applications that require stable capacitance in a compact form factor. The capacitor's dimensions, featuring a lead spacing of 6.3mm, allow for straightforward integration onto printed circuit boards, typically in power supply filtering, coupling, and decoupling applications. Panasonic's ECA-2EM010 is engineered to provide reliability in various industrial and consumer electronics, ensuring consistent operation within specified electrical limits.
Type Electrolytic capacitor
Capacitance 1µF
Tolerance 20%
Voltage 250V
Dimensions (Ø) 6.3mm
Operating Temperature -25°C
Content 1
Cross Section 2.5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot