Panasonic ECA-2AM4R7 Electrolytic Capacitor Radial 4.7µF 100V 20% 5mm 2mm

MPN
ECA-2AM4R7
Brand
Panasonic
EAN-13
2050004394603
Order Code
17-1197
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
50+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 808 in stock

Panasonic ECA-2AM4R7 is a radial lead electrolytic capacitor designed with a capacitance of 4.7 microFarads and a voltage rating of 100 volts. This component features a 20% tolerance and has a diameter of 5 mm, ensuring compactness suitable for various circuit applications. The radial lead configuration with a 2 mm lead spacing facilitates easy integration onto printed circuit boards. This capacitor is typically employed in power supply circuits, filtering, and decoupling applications where stable performance over extended periods is essential. Engineers often choose this capacitor for its reliability and efficiency in both consumer electronics and industrial equipment.
Type Electrolytic capacitor
Capacitance 4.7µF
Tolerance 20%
Voltage 100V
Dimensions (Ø) 5mm
Operating Temperature -40°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot