Panasonic ECA-2AM220 Electrolytic Capacitor Radial Lead 22µF 100V 6.3mm

MPN
ECA-2AM220
Brand
Panasonic
EAN-13
2050004393705
Order Code
17-1195
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
50+ £0.106
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

Panasonic ECA-2AM220 is a high-quality electrolytic capacitor designed for a variety of electronic applications. This radial lead capacitor features a capacitance of 22 microFarads and a voltage rating of 100 volts, exhibiting reliable performance within its operating conditions. Its compact dimensions, with a diameter of 6.3 mm, make it suitable for applications requiring space-efficient designs, where it offers a stable performance with a tolerance of 20%. Commonly used in power supply circuits, signal filtering, and energy storage applications, the ECA-2AM220 is known for its durability and efficiency, making it a preferred choice among engineering professionals for both commercial and industrial electronic projects.
Type Electrolytic capacitor
Capacitance 22µF
Tolerance 20%
Voltage 100V
Dimensions (Ø) 6.3mm
Operating Temperature -40°C
Content 1
Cross Section 2.5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot