Panasonic ECA-2AHG330 Electrolytic Capacitor Radial Lead 33µF 100V 20% Ø8mm

MPN
ECA-2AHG330
Brand
Panasonic
EAN-13
2050009921675
Order Code
17-1188
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.198
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

Panasonic ECA-2AHG330 is a high-performance electrolytic capacitor featuring a nominal capacitance of 33 microFarads and a rated voltage of 100 volts. This radial lead capacitor, with a diameter of 8 millimetres, is designed for reliable performance within a tolerance of 20 per cent, making it suitable for applications that require precise capacitive characteristics. Its compact size and stable electrical properties render it ideal for power supply circuits, signal filtering, and energy storage in various electronic devices. Engineered by Panasonic, the ECA-2AHG330 is often utilised in situations demanding consistent performance under varying voltage conditions, providing engineers with a dependable component for both consumer electronics and industrial applications.
Type Electrolytic capacitor
Capacitance 33µF
Tolerance 20%
Voltage 100V
Dimensions (Ø) 8mm
Operating Temperature -55°C
Content 1
Cross Section 3.5mm
Diameter 8mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot