Panasonic ECA-2AHG220 Electrolytic capacitor Radial lead 22 µF 100 V 20% Ø6.3m

MPN
ECA-2AHG220
Brand
Panasonic
EAN-13
2050004393422
Order Code
17-1187
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.222
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 534 in stock

Panasonic ECA-2AHG220 is an aluminium electrolytic capacitor with a radial lead configuration, offering a capacitance of 22 microFarads, a rated voltage of 100 volts, and a tolerance of 20%. This component features a compact diameter of 6.3 millimetres, making it suitable for applications where space is limited. Designed for high reliability in filtering and smoothing applications, it is particularly beneficial in power supply circuits and for signal coupling and decoupling in various electronic devices. The capacitor's radial lead design facilitates easy mounting on printed circuit boards, enhancing its use in industrial and consumer electronics where stable performance under varying operational conditions is required.
Type Electrolytic capacitor
Capacitance 22µF
Tolerance 20%
Voltage 100V
Dimensions (Ø) 6.3mm
Operating Temperature -55°C
Content 1
Cross Section 2.5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot