Panasonic ECA-2AHG101 Electrolytic Capacitor Radial 100µF 100V 10mm 5mm Lead

MPN
ECA-2AHG101
Brand
Panasonic
EAN-13
2050004445381
Order Code
17-1186
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.848
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Panasonic ECA-2AHG101 is an electrolytic capacitor designed for high-reliability applications, featuring a capacitance of 100 µF and a voltage rating of 100 V. This radial lead component has a diameter of 10 mm and a lead spacing of 5 mm, providing a compact form factor ideal for dense circuit board designs. With a tolerance of 20%, it ensures sufficient flexibility for use in various electronic applications, including power supply circuits, filtering, and timing applications. Given its robust construction, the capacitor is particularly suitable for use in industrial and consumer electronics, where stability and endurance are paramount.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 100V
Dimensions (Ø) 10mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot