Panasonic ECA-1VM471 Radial lead electrolytic capacitor 470 µF 35 V 20% 10mm

MPN
ECA-1VM471
Brand
Panasonic
EAN-13
2050004411775
Order Code
17-1183
Country of Origin
Malaysia
Qty Unit Price (Inc VAT)
20+ £0.346
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Panasonic ECA-1VM471 is a high-quality radial lead electrolytic capacitor designed for use in a range of electronic applications. With a capacitance of 470 microFarads and a voltage rating of 35 volts, this component is engineered for circuits where large capacitance and compact size are crucial. Featuring a tolerance of 20% and a compact 10 mm diameter, it is suitable for applications such as power supply filtering, energy storage, and signal coupling and decoupling. The radial lead configuration allows for easy integration into printed circuit board designs, making it an ideal choice for both consumer electronics and industrial systems.
Type Electrolytic capacitor
Capacitance 470µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 10mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot