Panasonic ECA-1VM102 Capacitor Radial 5mm 1000uF 35V 20% Ø12.5mm Electrolytic

MPN
ECA-1VM102
Brand
Panasonic
EAN-13
2050004413380
Order Code
17-1182
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
10+ £0.601
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 4,180 availableBack-order availability date - 14/07/2026

Panasonic ECA-1VM102 is a high-quality radial electrolytic capacitor designed to offer a capacitance of 1000 microFarads and an operating voltage of 35 volts with a tolerance of 20 per cent. This component features a radial lead configuration, enhancing its stability and making it suitable for through-hole mounting, with a diameter of 12.5 mm. Electrolytic capacitors, such as the ECA-1VM102, are ideal for a wide range of engineering applications, including power supply smoothing, filtering, and energy storage in various electronic circuits. Its robust construction and reliable performance make it suitable for both industrial and consumer electronics, where durability and efficiency are critical.
Type Electrolytic capacitor
Capacitance 1000µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 12.5mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot