Panasonic ECA-1VHG471 Electrolytic capacitor Radial lead 5mm 470µF 35V 20%

MPN
ECA-1VHG471
Brand
Panasonic
EAN-13
2050004414837
Order Code
17-1179
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.639
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Panasonic ECA-1VHG471 is an advanced electrolytic capacitor characterised by its radial lead configuration and compact dimensions with a diameter of 10 mm. This capacitor has a capacitance of 470 µF and is rated for operating voltages up to 35 V with a tolerance of ±20%. Its design optimises energy storage and discharge, making it highly suitable for applications such as power supply filtering and decoupling in electronic circuits. Widely used in consumer electronics, industrial equipment, and automotive systems, this component meets rigorous standards for reliability and performance, ensuring effective functionality in demanding electrical environments.
Type Electrolytic capacitor
Capacitance 470µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 10mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot