Panasonic ECA-1VHG102 Electrolytic capacitor Radial lead 1000µF 35V 12.5mm

MPN
ECA-1VHG102
Brand
Panasonic
EAN-13
2050004413786
Order Code
17-1176
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
10+ £0.610
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 145 in stock

Panasonic ECA-1VHG102 refers to a high-performance aluminium electrolytic capacitor with radial lead configuration, designed for applications requiring reliable energy storage and power management. This capacitor boasts a capacitance of 1000 microFarads and a voltage rating of 35 volts, making it suitable for use in various electronic circuits and power supply modules. The component has a diameter of 12.5 mm and is engineered to sustain a tolerance of 20%, ensuring consistent functionality across a range of temperatures. Such capacitors are typically employed in filter circuits, coupling and decoupling applications, and in smoothing operations within both consumer electronics and industrial equipment. The radial lead design allows for space-efficient mounting on printed circuit boards, enhancing circuit layout flexibility.
Type Electrolytic capacitor
Capacitance 1000µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 12.5mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot